Part Details for DM5432W/883 by Texas Instruments
Overview of DM5432W/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM5432W/883
DM5432W/883 CAD Models
DM5432W/883 Part Data Attributes
|
DM5432W/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM5432W/883
Texas Instruments
TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.5885 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for DM5432W/883
This table gives cross-reference parts and alternative options found for DM5432W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5432W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM5432W/883 | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | DM5432W/883 vs DM5432W/883 |
M38510/16101BDX | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, | Lansdale Semiconductor Inc | DM5432W/883 vs M38510/16101BDX |
5432/BDA | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | YAGEO Corporation | DM5432W/883 vs 5432/BDA |
JM38510/16101BDB | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14 | Texas Instruments | DM5432W/883 vs JM38510/16101BDB |
M38510/16101BDA | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14, Gate | NXP Semiconductors | DM5432W/883 vs M38510/16101BDA |
JM38510/16101BDA | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14 | Texas Instruments | DM5432W/883 vs JM38510/16101BDA |
M38510/16101BDX | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14 | Intersil Corporation | DM5432W/883 vs M38510/16101BDX |
DM5432W/883 | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | National Semiconductor Corporation | DM5432W/883 vs DM5432W/883 |
5962-9557401QDX | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | DM5432W/883 vs 5962-9557401QDX |
M38510/16101BDX | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | Harris Semiconductor | DM5432W/883 vs M38510/16101BDX |