Part Details for 543282 (ALTERNATE: 543282) by RS Pro
Overview of 543282 (ALTERNATE: 543282) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 543282 (ALTERNATE: 543282)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70639700
|
RS | Sleeved Cable Grommet Round Pliable PVC Max. Cable Dia: 0.25" (6.4mm) BS85 | RS PRO 543282 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Package | 9 |
|
$3.7500 / $4.6600 | Buy Now |