-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP SW 7POSN AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9952
|
Newark | Switch, Dip, 7 Position, Spst, Rocker, No. Of Circuits:7Circuits, Switch Actuator Style:Rocker, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:-, Contact Current Dc Max:-, Product Range:7100 Series Rohs Compliant: Yes |Alcoswitch Te Connectivity 5435640-1 Min Qty: 3072 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
450-1413-ND
|
DigiKey | SWITCH ROCKER DIP SPST 0.06A 5V Min Qty: 1 Lead time: 49 Weeks Container: Tube |
5890 In Stock |
|
$1.3402 / $2.6500 | Buy Now |
DISTI #
5435640-1
|
Avnet Americas | Switch DIP OFF ON SPST 7 Raised Rocker PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 5435640-1) RoHS: Compliant Min Qty: 3072 Package Multiple: 3072 Container: Tube | 0 |
|
$1.3295 / $1.5010 | Buy Now |
|
Future Electronics | 7 Position SPST Rocker Non-Sealed 2.54 mm Pitch Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 3072 Package Multiple: 16 Container: Tube | 0Tube |
|
$1.3300 / $1.5000 | Buy Now |
DISTI #
AMP5435640-1
|
Heilind Electronics | DIP SW 7POSN AU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DIP SW 7POSN AU RoHS: Compliant |
2 In Stock |
|
$1.2700 / $2.1600 | Buy Now |
DISTI #
5435640-1
|
TTI | DIP Switches / SIP Switches 7POS AU DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tube |
Americas - 2848 In Stock |
|
$1.3000 / $1.8100 | Buy Now |
DISTI #
5435640-1
|
Avnet Americas | Switch DIP OFF ON SPST 7 Raised Rocker PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 5435640-1) RoHS: Compliant Min Qty: 3072 Package Multiple: 3072 Container: Tube | 0 |
|
$1.3295 / $1.5010 | Buy Now |
DISTI #
5435640-1
|
Avnet Americas | Switch DIP OFF ON SPST 7 Raised Rocker PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 5435640-1) RoHS: Compliant Min Qty: 3072 Package Multiple: 3072 Container: Tube | 0 |
|
$1.3295 / $1.5010 | Buy Now |
DISTI #
AMP5435640-1
|
Interstate Connecting Components | DIP SW 7POSN AU | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5435640-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5435640-1
TE Connectivity
DIP SW 7POSN AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOP ROCKER | |
Body Breadth | 9.65 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 19.81 mm | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(DC)-Max | 40 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 7 | |
Number of Switch Sections | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 5435640-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5435640-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS-07T | Piano Dip Switch, 7 Switches, SPST, On-off, Latched, 0.05A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 5435640-1 vs DS-07T |
208-7LPST | Slide Dip Switch, 7 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5435640-1 vs 208-7LPST |
206-7LPST | Slide Dip Switch, 7 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5435640-1 vs 206-7LPST |
ADF07 | Slide Dip Switch, 7 Switches, SPST, Latched, Solder Terminal, Through Hole-straight | TE Connectivity | 5435640-1 vs ADF07 |
3-5435640-8 | DIP SW 7 POSN SEALED | TE Connectivity | 5435640-1 vs 3-5435640-8 |
208-7 | Slide Dip Switch, 7 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5435640-1 vs 208-7 |
206-7ST | Slide Dip Switch, 7 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5435640-1 vs 206-7ST |
78RB07S | Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 5435640-1 vs 78RB07S |
BD07 | Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 5435640-1 vs BD07 |
78RB07 | Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 5435640-1 vs 78RB07 |