-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-589LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 120S Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3598
|
Newark | Mezzanine Conn, Rcpt, 50Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Molex 54363-0589 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 12500 |
|
$2.3200 | Buy Now |
DISTI #
82AH2846
|
Newark | Mezzanine Conn, Rcpt, 50Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Molex 54363-0589 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12448 |
|
$2.0700 / $2.4000 | Buy Now |
DISTI #
80AH0385
|
Newark | 0.5 Btb Rec Hsg Assy 50Ckt Embstp Pkg Rohs Compliant: Yes |Molex 54363-0589 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 | Buy Now |
DISTI #
0543630589
|
Avnet Americas | Conn Board to Board RCP 50 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0543630589) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.9863 | Buy Now |
DISTI #
538-54363-0589
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.5mm BTB SMT REC 50P 2-3 MM HEIGHT RoHS: Compliant | 153 |
|
$1.2600 / $2.6900 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical, 2.00 and 3.00mm Stacking Heights, with Solder Tabs, 50 Circuits, Lead-Free RoHS: Compliant |
5000 Partner Stock |
|
$1.1600 / $1.2100 | Buy Now |
DISTI #
54363-0589
|
TTI | Board to Board & Mezzanine Connectors 0.5mm BTB SMT REC 50P 2-3 MM HEIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$1.2000 | Buy Now |
DISTI #
543630589-MOL
|
TME | 54363-0589 Min Qty: 2500 | 10000 |
|
$2.3514 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19500 |
|
RFQ | |
|
Master Electronics | 0.50mm Pitch SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical, 2.00 and 3.00mm Stacking Heights, with Solder Tabs, 50 Circuits, Lead-Free RoHS: Compliant |
5000 Partner Stock |
|
$1.1600 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54363-0589
Molex
Buy Now
Datasheet
|
Compare Parts:
54363-0589
Molex
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.23 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.646 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |