Part Details for 5436WWADKB2VX1178 by APEM Inc
Overview of 5436WWADKB2VX1178 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5436WWADKB2VX1178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J4127
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5436WWADKB2VX1178 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7400 / $95.5200 | Buy Now |
DISTI #
5436WWADKB2VX1178-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.4436 | Buy Now |
DISTI #
642-5436WWADKB2VX117
|
Mouser Electronics | Toggle Switches Mini Toggle Switch RoHS: Compliant | 0 |
|
$46.0700 / $57.1400 | Order Now |
DISTI #
74997490
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5436WWADKB2VX1178 Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$44.7800 | RFQ |
|
Onlinecomponents.com | 5000 Series - Miniature Toggle Switches - Single Pole - ON-ON - Right Angle - Vertical - 4A - 30VDC - Silver Gold Plated RoHS: Compliant |
27 In Stock 60 On Order |
|
$40.4200 / $54.9400 | Buy Now |
|
Master Electronics | 5000 Series - Miniature Toggle Switches - Single Pole - ON-ON - Right Angle - Vertical - 4A - 30VDC - Silver Gold Plated RoHS: Compliant |
27 In Stock 60 On Order |
|
$40.4200 / $54.9400 | Buy Now |
Part Details for 5436WWADKB2VX1178
5436WWADKB2VX1178 CAD Models
5436WWADKB2VX1178 Part Data Attributes
|
5436WWADKB2VX1178
APEM Inc
Buy Now
|
Compare Parts:
5436WWADKB2VX1178
APEM Inc
|
Samacsys Manufacturer | Apem |