Part Details for 544223-3 by TE Connectivity
Overview of 544223-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 544223-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 62 |
|
$17.2491 / $22.1774 | Buy Now |
Part Details for 544223-3
544223-3 CAD Models
544223-3 Part Data Attributes
|
544223-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
544223-3
TE Connectivity
DIP SOCKET,32 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,PC TAIL TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.699 inch | |
Body Depth | 0.175 inch | |
Body Length | 1.6 inch | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 544223-3
This table gives cross-reference parts and alternative options found for 544223-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 544223-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DIP-632-011B | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Amphenol FCi | 544223-3 vs DIP-632-011B |
HLS632-01GT | IC Socket, DIP32, 32 Contact(s) | Advanced Interconnections Corp | 544223-3 vs HLS632-01GT |
LS632-01GT | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | 544223-3 vs LS632-01GT |
ICE-326-S-TG | DIP32, IC SOCKET | 3M Electronics | 544223-3 vs ICE-326-S-TG |
2-1437538-1 | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder | TE Connectivity | 544223-3 vs 2-1437538-1 |
ICA-326-S-TG | DIP32, IC SOCKET | 3M Electronics | 544223-3 vs ICA-326-S-TG |
ICE-326-S-TG30 | DIP32, IC SOCKET | 3M Electronics | 544223-3 vs ICE-326-S-TG30 |
LS632-01TG | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | 544223-3 vs LS632-01TG |
LS632-01TT | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | 544223-3 vs LS632-01TT |
ICA-326-WB-TT | DIP32, IC SOCKET | 3M Electronics | 544223-3 vs ICA-326-WB-TT |