Part Details for 5445708 by Phoenix Contact
Results Overview of 5445708 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5445708 Information
5445708 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 5445708
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5445708-ND
|
DigiKey | TERM BLOCK HDR 6POS 5MM Min Qty: 100 Container: Bulk |
0 Bulk |
|
$0.9810 | Buy Now |
|
DISTI #
651-5445708
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500V- 6 GN 5.00 MM HEADER RoHS: Compliant | 0 |
|
$0.9800 | Order Now |
|
DISTI #
71550187
|
RS | PLUGGABLE HEADER 5MM 16AWG 320V 12A 6 POSITION Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.0300 | RFQ |
|
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 5mm Solder ST Thru-Hole COO: China RoHS: Compliant | 0 |
|
$0.8170 / $0.9800 | Buy Now |
|
DISTI #
000000000003903952
|
Sager | Pluggable Terminal Blocks BCH-500V- 6 GN 5.00 MM HEADER Min Qty: 1 | 0 |
|
$1.1900 / $2.1700 | Buy Now |
|
|
Master Electronics | Conn Shrouded Header HDR 6 POS 5mm Solder ST Thru-Hole COO: China RoHS: Compliant | 0 |
|
$0.8170 / $0.9800 | Buy Now |
US Tariff Estimator: 5445708 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
5445708 Part Data Attributes
|
|
5445708
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5445708
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0; Polyamide | |
| Fastening Method | Connector | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 6 | |
| Rated Current | 12 A | |
| Rated Voltage | 320 V | |
| Safety Approval | Cb;Cul;Ex;Iecee;Ul;Vde | |
| Terminal Gender | Male | |
| Terminal and Terminal Block Type | Strip Terminal Block |