Part Details for 5450 by Adafruit Industries
Overview of 5450 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55450W/C | Rochester Electronics LLC | 55450 - Peripheral Driver | |
SN55450BJ | Rochester Electronics LLC | 55450 - Peripheral Driver |
Price & Stock for 5450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0797
|
Newark | Usb Type C 3.1 Pd To 5.5Mm Barrel Jack Cable - 12V 5A Output - 1.2M Long With E-Mark |Adafruit 5450 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5300 / $13.2000 | Buy Now |
DISTI #
1528-5450-ND
|
DigiKey | CBL ASSY BARREL JK-USB PL 3.94' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
68 In Stock |
|
$7.9500 | Buy Now |
DISTI #
485-5450
|
Mouser Electronics | Adafruit Accessories USB Type C 3.1 PD to 5.5mm Barrel Jack Cable - 12V 5A Output - 1.2m long with E-Mark RoHS: Compliant | 34 |
|
$7.9500 | Buy Now |
DISTI #
73509470
|
RS | USB Type C 3.1 PD to 5.5mm Barrel Jack Cable-12V 5A Output-1.2m long with E-Mark | Adafruit Industries 5450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9500 | RFQ |
Part Details for 5450
5450 CAD Models
5450 Part Data Attributes
|
5450
Adafruit Industries
Buy Now
|
Compare Parts:
5450
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |