Part Details for 5450625108 by TE Connectivity
Overview of 5450625108 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5450625108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M6180
|
Newark | Rotary Potentiometer, Carbon, 54 Series, 22 Kohm, Linear, 1, 200 Mw, Through Hole Rohs Compliant: Yes |Citec Te Connectivity 5450625108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1624227-7
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 22 kOhm, 1Turn, Linear, 200 mW, � 20% (Alt: 1624227-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 5450625108
5450625108 CAD Models
5450625108 Part Data Attributes:
|
5450625108
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5450625108
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 22000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 22000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for 5450625108
This table gives cross-reference parts and alternative options found for 5450625108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5450625108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1624227-2 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 22000ohm, ROHS COMPLIANT | TE Connectivity | 5450625108 vs 1624227-2 |
1-1676003-6 | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.2W, 22000ohm, ROHS COMPLIANT | TE Connectivity | 5450625108 vs 1-1676003-6 |
1624229-7 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 22000ohm, ROHS COMPLIANT | TE Connectivity | 5450625108 vs 1624229-7 |