Part Details for 54548-0772 by Molex
Overview of 54548-0772 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 54548-0772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK9027
|
Newark | 0.5 Fpc Zif Hsg Assy 7Ckt Rohs Compliant: Yes |Molex 54548-0772 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.4200 | Buy Now |
DISTI #
0545480772
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 7 Contacts, Receptacle, Easy-On 54548 Series - Tape and Reel (Alt: 0545480772) Min Qty: 18000 Package Multiple: 18000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.7281 | Buy Now |
DISTI #
538-54548-0772
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy 7Ckt EmbsTp Pkg RoHS: Compliant | 0 |
|
$1.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $1.3100 | Buy Now |
Part Details for 54548-0772
54548-0772 CAD Models
54548-0772 Part Data Attributes
|
54548-0772
Molex
Buy Now
Datasheet
|
Compare Parts:
54548-0772
Molex
FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.047 inch | |
Body Depth | 0.152 inch | |
Body Length | 0.343 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |