54548-1871
Molex
Description: Card Edge Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE

Overview of 54548-1871 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MD80C187-12/B Rochester Electronics LLC Replacement for Intel part number MD80C187-12. Buy from authorized manufacturer Rochester Electronics.
MC80C187-10 Rochester Electronics LLC 80C187 - Math Coprocessor for 80C186
MD80C187-10/B Rochester Electronics LLC Replacement for Intel part number MD80C187-10. Buy from authorized manufacturer Rochester Electronics.

Price & Stock for 54548-1871 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56R1985
Newark Connector, Ffc/Fpc, 18Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:18Contacts, Gender:Receptacle, Product Range:Easy-On 54548 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 54548-1871 (Alternate Part Number: 822348231218 RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
Onlinecomponents.com 0.50mm Pitch FFC/FPC Connector, 1.20mm Height, Right Angle, SMT, ZIF, Bottom Contact Style, 18 Circuits, Lead-Free, Gold (Au) Plating RoHS: Compliant 36000 Partner Stock
  • 3,000 $1.2500
  • 6,000 $1.2200
  • 9,000 $1.1800
  • 18,000 $1.1700
$1.1700 / $1.2500 Buy Now
DISTI # 65760048
Verical Conn FPC Connector F 18 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Americas - 24000
  • 3,000 $1.3300
  • 6,000 $1.2900
  • 9,000 $1.2500
  • 18,000 $1.2300
$1.2300 / $1.3300 Buy Now
DISTI # 16500262
Verical Conn FPC Connector F 18 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Americas - 12000
  • 3,000 $1.3300
  • 6,000 $1.2900
  • 9,000 $1.2500
  • 18,000 $1.2300
$1.2300 / $1.3300 Buy Now
DISTI # 545481871-MOL
TME 54548-1871 Min Qty: 3000 36000
  • 3,000 $1.4014
  • 6,000 $1.3570
  • 9,000 $1.3101
  • 18,000 $1.2970
$1.2970 / $1.4014 Buy Now
Chip 1 Exchange INSTOCK 46800
RFQ
DISTI # C1S516503039624
Chip1Stop Conn FPC Connector F 18 POS 0.5mm Solder RA SMD Easy-On? T/R RoHS: Compliant 36000
  • 3,000 $1.3300
  • 6,000 $1.2800
  • 9,000 $1.2400
  • 18,000 $1.0900
$1.0900 / $1.3300 Buy Now
Master Electronics 0.50mm Pitch FFC/FPC Connector, 1.20mm Height, Right Angle, SMT, ZIF, Bottom Contact Style, 18 Circuits, Lead-Free, Gold (Au) Plating RoHS: Compliant 36000 Partner Stock
  • 3,000 $1.2500
  • 6,000 $1.2200
  • 9,000 $1.1800
  • 18,000 $1.1700
$1.1700 / $1.2500 Buy Now
DISTI # 10194098
TestEquity LLC Molex 54548-1871 0.50mm Pitch Easy-On FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 18 Circuits, Gold (Au) Plating 36000
  • 1 $1.4100
$1.4100 Buy Now

CAD Models for 54548-1871 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 54548-1871 by Molex

54548-1871
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Molex
Additional Feature
ZIF
Board Mounting Option
FITTING NAIL
Body Breadth
0.047 inch
Body Depth
0.134 inch
Body Length
0.559 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
40 mΩ
Contact Style
SINGLE PRONG
DIN Conformance
NO
Dielectric Withstanding Voltage
250VAC V
Durability
20 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
ZIF N
Insulation Resistance
50000000 Ω
Insulator Color
BEIGE
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.020 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
18
UL Flammability Code
94V-0
Withdrawl Force-Min
ZIF N
Want to compare parts?
  1. 54548-1871
    Molex
    Card Edge Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE
    VS

Alternate Parts for 54548-1871

This table gives cross-reference parts and alternative options found for 54548-1871. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54548-1871, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0545481871 Card Edge Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT Molex 54548-1871 vs 0545481871

Related Parts for 54548-1871

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54548-1871 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54548-1871 by Molex

Select Manufacturer
Which Manufacturer of 54548-1871 would you like to use for your alert(s)?
  • Please alert me when 54548-1871 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54548-1871 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54548-1871 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54548-1871 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54548-1871.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54548-1871 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: