Part Details for 54548-2472 by Molex
Overview of 54548-2472 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54548-2472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK9045
|
Newark | 0.5 Fpc Zif Hsg Assy 24Ck Rohs Compliant: Yes |Molex 54548-2472 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $3.5900 | Buy Now |
DISTI #
0545482472
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 24 Contacts, Receptacle, Easy-On 54548 Series - Tape and Reel (Alt: 0545482472) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.5649 | Buy Now |
DISTI #
538-54548-2472
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy 24Ck RoHS: Compliant | 11998 |
|
$1.9400 / $3.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $1.9400 | Buy Now |
DISTI #
0545482472
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 24 Contacts, Receptacle, Easy-On 54548 Series - Tape and Reel (Alt: 0545482472) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.5649 | Buy Now |
DISTI #
4072780
|
Farnell | CONN, FFC/FPC, R/A RCPT, 24POS, 1ROW RoHS: Compliant Min Qty: 3000 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$2.0218 / $3.1143 | Buy Now |
Part Details for 54548-2472
54548-2472 CAD Models
54548-2472 Part Data Attributes:
|
54548-2472
Molex
Buy Now
Datasheet
|
Compare Parts:
54548-2472
Molex
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.047 inch | |
Body Depth | 0.152 inch | |
Body Length | 0.677 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for 54548-2472
This table gives cross-reference parts and alternative options found for 54548-2472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54548-2472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54550-2472 | FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, | Molex | 54548-2472 vs 54550-2472 |