Part Details for 54550-1034 by Molex
Overview of 54550-1034 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54550-1034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK9057
|
Newark | 0.5 Fpc Conn Zif Hsg Assy Rohs Compliant: Yes |Molex 54550-1034 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.3400 | Buy Now |
DISTI #
538-54550-1034
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC Conn ZIF Hsg Assy RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.2700 | Buy Now |
DISTI #
4072802
|
element14 Asia-Pacific | CONN, FFC/FPC, R/A RCPT, 10POS, 1ROW RoHS: Compliant Min Qty: 3000 Container: Reel | 3000 |
|
$1.3928 / $1.8327 | Buy Now |
DISTI #
4072802
|
Farnell | CONN, FFC/FPC, R/A RCPT, 10POS, 1ROW RoHS: Compliant Min Qty: 3000 Lead time: 16 Weeks, 2 Days Container: Reel | 3000 |
|
$1.3108 / $1.3982 | Buy Now |
Part Details for 54550-1034
54550-1034 CAD Models
54550-1034 Part Data Attributes
|
54550-1034
Molex
Buy Now
Datasheet
|
Compare Parts:
54550-1034
Molex
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.047 inch | |
Body Depth | 0.152 inch | |
Body Length | 0.402 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54550-1034
This table gives cross-reference parts and alternative options found for 54550-1034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54550-1034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54548-1072 | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator, | Molex | 54550-1034 vs 54548-1072 |