-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R1998
|
Newark | Connector, Ffc/Fpc, 10Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Easy-On 54550 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 54550-1071 (Alternate Part Number: 822348180868 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9650 | Buy Now |
DISTI #
05AC9724
|
Newark | Connector, Ffc/Fpc, 10Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Easy-On 54550 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 54550-1071 (Alternate Part Number: 822348180868 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
28W0917
|
Newark | 0.5 Fpc Zif Hsg Assy 10Ckt Embstp Pkg |Molex 54550-1071 (Alternate Part Number: 822348180868 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 | Buy Now |
DISTI #
29AH8858
|
Newark | Connector, Ffc/Fpc, 10Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Easy-On 54550 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 54550-1071 (Alternate Part Number: 822348180868 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8090 / $0.8830 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
144949 Partner Stock |
|
$0.8060 / $0.8980 | Buy Now |
DISTI #
65759608
|
Verical | Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 111000 |
|
$0.8600 | Buy Now |
DISTI #
27523753
|
Verical | Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 33000 |
|
$0.8500 / $0.8600 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 10 CONTACT(S), 1 ROW(S), RIGHT ANGLE, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING | 20 |
|
$0.7749 / $1.2915 | Buy Now |
DISTI #
54550-1071
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy ssy 10Ckt EmbsTp Pkg pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
Molex 54550-1071
|
PEI Genesis | FFC/FPC Connector Contact | 144949 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54550-1071
Molex
Buy Now
Datasheet
|
Compare Parts:
54550-1071
Molex
Card Edge Connector, 10 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.047 inch | |
Body Depth | 0.151 inch | |
Body Length | 0.402 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for 54550-1071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54550-1071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54550-1072 | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, | Molex | 54550-1071 vs 54550-1072 |