Part Details for 54550416 by Aptiv PLC
Overview of 54550416 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 54550416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-54550416
|
Mouser Electronics | Automotive Connectors 4W MALE HOUSING YELLOW 1.5MM TERM SZ RoHS: Compliant | 941 |
|
$3.6300 / $6.4800 | Buy Now |
DISTI #
54550416-B
|
TTI | Automotive Connectors 4W MALE HOUSING YELLOW 1.5MM TERM SZ RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 429 In Stock |
|
$2.2700 | Buy Now |
DISTI #
54550416
|
TTI | Automotive Connectors 4W MALE HOUSING YELLOW 1.5MM TERM SZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Each | Americas - 0 |
|
$1.1400 | Buy Now |