-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, IDC Terminal, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IDC Connector F 9 POS 1.25mm IDT RA Cable Mount Mini Mi IIâ„¢ Bag RoHS: Compliant |
1049483 Partner Stock |
|
$0.1775 / $0.3455 | Buy Now |
DISTI #
545960910-MOL
|
TME | 54596-0910 Min Qty: 196 | 1571545 |
|
$0.1642 / $0.1928 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2043099 |
|
RFQ | |
DISTI #
C1S516501273987
|
Chip1Stop | Conn IDC Connector F 9 POS 1.25mm IDT RA Cable Mount Mini Mi II? Bag RoHS: Compliant | 1571545 |
|
$0.1530 / $0.2040 | Buy Now |
|
Master Electronics | Conn IDC Connector F 9 POS 1.25mm IDT RA Cable Mount Mini Mi IIâ„¢ Bag RoHS: Compliant |
1049483 Partner Stock |
|
$0.1775 / $0.3455 | Buy Now |
DISTI #
10194148
|
TestEquity LLC | Molex 54596-0910 Mini Mi II Wire-to-Board Receptacle Housing Assembly, 1.25mm Pitch, Single Row, 9 Circuits | 1571545 |
|
$0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54596-0910
Molex
Buy Now
Datasheet
|
Compare Parts:
54596-0910
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, IDC Terminal, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 54597-1000; 54597-1200 | |
Body Breadth | 0.138 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.3376 N | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | ||
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 54596-0910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54596-0910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHG-1009-001010-KEP | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 54596-0910 vs CHG-1009-001010-KEP |
CHG-1009-001010-KEP | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 54596-0910 vs CHG-1009-001010-KEP |
52484-0913 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Yellow Insulator, Plug, | Molex | 54596-0910 vs 52484-0913 |