Part Details for 545961010 by Molex
Overview of 545961010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 545961010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-545961010-ND
|
DigiKey | MINI MI2 REC HSG ASSY 10CKT Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
533750 In Stock |
|
$1.1400 / $1.3400 | Buy Now |
DISTI #
0545961010
|
Avnet Americas | Conn IDC F 10 POS 1.25mm IDT RA Cable Mount Bag - Bulk (Alt: 0545961010) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
92M7542
|
Avnet Americas | Conn IDC F 10 POS 1.25mm IDT RA Cable Mount Bag - Bulk (Alt: 92M7542) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$2.2900 / $3.0400 | Buy Now |
DISTI #
545961010
|
Avnet Abacus | Conn IDC F 10 POS 1.25mm IDT RA Cable Mount Bag (Alt: 545961010) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | Abacus - 0 |
|
Buy Now |