-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Wire Terminal, Guide Slot, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M7563
|
Newark | Header Connector, cable Mount, plug,30 Contacts, skt,0.049 Pitch, wire Terminal, guide Slot |Molex 54597-3000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4860 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Mi II™ Clip, 30 Circuits RoHS: Compliant |
17438 Partner Stock |
|
$0.0432 / $0.0753 | Buy Now |
DISTI #
Molex 54597-3000
|
PEI Genesis | Board Connector, Contact | 17438 |
|
Buy Now | |
|
Master Electronics | Mi II™ Clip, 30 Circuits RoHS: Compliant |
17438 Partner Stock |
|
$0.0432 / $0.0753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54597-3000
Molex
Buy Now
Datasheet
|
Compare Parts:
54597-3000
Molex
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Wire Terminal, Guide Slot, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.228 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 30 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |