Part Details for 545AAA000278ABG by Skyworks Solutions Inc
Overview of 545AAA000278ABG by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 545AAA000278ABG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
545AAA000278ABG-ND
|
DigiKey | XTAL OSCILLATOR Min Qty: 50 Lead time: 52 Weeks Container: Strip | Limited Supply - Call |
|
$10.8080 | Buy Now |
Part Details for 545AAA000278ABG
545AAA000278ABG CAD Models
545AAA000278ABG Part Data Attributes
|
545AAA000278ABG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
545AAA000278ABG
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 0.2MHz Min, 1500MHz Max, CLCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC-6 | |
Reach Compliance Code | unknown | |
Additional Feature | SUPPLY VOLTAGE 2.5V ALSO AVAILABLE; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 0.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.43mm | |
Rise Time-Max | 0.35 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 153 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |