Part Details for 545AAA289M300BBGR by Skyworks Solutions Inc
Overview of 545AAA289M300BBGR by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 545AAA289M300BBGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
545AAA289M300BBGR-ND
|
DigiKey | XTAL OSCILLATOR Min Qty: 250 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$10.4353 | Buy Now |
Part Details for 545AAA289M300BBGR
545AAA289M300BBGR CAD Models
545AAA289M300BBGR Part Data Attributes
|
545AAA289M300BBGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
545AAA289M300BBGR
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 289.3MHz Nom, CLCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC-6 | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; E/D FUNCTION; 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TR | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 289.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |