Part Details for 546 BK078 by Alpha Wire
Overview of 546 BK078 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 546 BK078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F6466
|
Newark | Power Cord Nema5-15P/Iec, 2.3M, 13A, Black, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:2.3M, Current Rating:13A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length:2.3M Rohs Compliant: Yes |Alpha Wire 546 BK078 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
546BK078-ND
|
DigiKey | CRD 18AWG 5-15P - C13 7.50' 25PC Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-546
|
Mouser Electronics | AC Power Cords 16AWG 3C UNSHLD 25PC PKG. BLACK RoHS: Compliant | 0 |
|
$11.2300 | Order Now |
DISTI #
70125982
|
RS | Power Supply Cable, 5-15P Plug, C13, 3 SJT, 2.3m, 16AWG, BC, Xtra-Guard 1 Series | Alpha Wire 546 BK078 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1500 | RFQ |