Part Details for 54601-908003LF by Amphenol FCi
Overview of 54601-908003LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 54601-908003LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG54601-908003LF
|
Heilind Electronics | 54601-908003LF-8POS HOR MOD JA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG54601-908003LF
|
Interstate Connecting Components | 54601-908003LF-8POS HOR MOD JA | 0 |
|
Buy Now |
Part Details for 54601-908003LF
54601-908003LF CAD Models
54601-908003LF Part Data Attributes
|
54601-908003LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54601-908003LF
Amphenol FCi
Telecom and Datacom Connector, 2 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |