-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0963
|
Newark | 0.4 Btb Rec Hsg Assy 60Ckt Embstp Pkg/Molex |Molex 54684-0608 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
|
Onlinecomponents.com | 0.40mm Pitch Board-to-Board SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical Stacking, 4.00mm Stacking Height, 60 Circuits RoHS: Compliant |
4500 Partner Stock |
|
$1.0600 / $1.2400 | Buy Now |
DISTI #
19685045
|
Verical | Conn Board to Board RCP 60 POS 0.4mm Solder ST SMD SlimStack T/R Min Qty: 45 Package Multiple: 1 | Americas - 4500 |
|
$1.1700 / $1.4200 | Buy Now |
DISTI #
Molex 54684-0608
|
PEI Genesis | Board to Board & Mezzanine | 4500 |
|
Buy Now | |
DISTI #
4252170
|
Farnell | MEZZANINE CONN, RCPT, 60POS, 2ROW, 0.4MM RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 2250 |
|
$3.0690 | Buy Now |
|
Master Electronics | 0.40mm Pitch Board-to-Board SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical Stacking, 4.00mm Stacking Height, 60 Circuits RoHS: Compliant |
4500 Partner Stock |
|
$1.0600 / $1.2400 | Buy Now |
DISTI #
10194171
|
TestEquity LLC | Molex 54684-0608 SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical Stacking, 3.50mm and 4.00mm Stacking Height, 60 Circuits | 4500 |
|
$1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54684-0608
Molex
Buy Now
|
Compare Parts:
54684-0608
Molex
|
Samacsys Manufacturer | Molex |