Part Details for 547 by Keystone Electronics Corp
Overview of 547 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B3671
|
Newark | Handle Rohs Compliant: Yes |Keystone 547 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4300 / $17.7700 | Buy Now |
DISTI #
36-547-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 5.5" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$21.3000 | Buy Now |
DISTI #
534-547
|
Mouser Electronics | Racks & Rack Cabinet Accessories Alum Oval Instr Hndl 5.5x2.0x.50 RoHS: Compliant | 84 |
|
$12.8600 / $16.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$12.5200 | Buy Now |
DISTI #
KEYS547
|
TME | Holder, aluminium, black, H: 50.8mm, W: 15.88mm, handle Min Qty: 1 | 0 |
|
$13.5600 / $17.5300 | RFQ |
DISTI #
000000000000358798
|
Sager | Racks & Rack Cabinet Accessories Alum Oval Instr Hndl 5.5x2.0x.50 | 0 |
|
Buy Now |
Part Details for 547
547 CAD Models
547 Part Data Attributes
|
547
Keystone Electronics Corp
Buy Now
|
Compare Parts:
547
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |