Part Details for 54713001X5F101M by Spectrum Control
Overview of 54713001X5F101M by Spectrum Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 54713001X5F101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-54713001X5F101M
|
Mouser Electronics | EMI Feedthrough Filters 100 PF SEAL RoHS: Not Compliant | 173 |
|
$8.4900 | Buy Now |
DISTI #
54713001X5F101M
|
TTI | EMI Feedthrough Filters 100 PF SEAL Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 54 In Stock |
|
$8.4100 | Buy Now |
DISTI #
54713001X5F101M
|
Richardson RFPD | EMI LOW PASS FILTER Min Qty: 250 | 0 |
|
$5.4900 | Buy Now |
Part Details for 54713001X5F101M
54713001X5F101M CAD Models
54713001X5F101M Part Data Attributes
|
54713001X5F101M
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
54713001X5F101M
Spectrum Control
Feed Through Capacitor, 1 Function(s), 100V, 10A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 80 µF | |
Diameter | 4.75 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 9.16 mm | |
Insertion Loss-Max | 20 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 100 V |