Part Details for 547B by Altra Industrial Motion Corp
Overview of 547B by Altra Industrial Motion Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF547BBCZ-5A | Analog Devices | 533 MHz Blackfin Embedded Proc | |
LTC3547BIDDB#TRMPBF | Analog Devices | 2x Mono 300mA Sync Buck Reg | |
ADRF5547BCPZN-R7 | Analog Devices | 4.0 - 5.5GHz LNA + 40W SPDT, D |
Price & Stock for 547B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73931496
|
RS | 5.4X7B-SK CONV SHEAVE | TB Wood's (Altra) 547B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$381.2200 | RFQ |