-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-54819-0519
|
TME | Socket, USB B mini, on PCBs, THT, PIN: 5, angled 90° Min Qty: 1 | 1396 |
|
$0.8100 / $1.3400 | Buy Now |
DISTI #
CONN7329
|
Rutronik | 05P USB OTG RECEPT TYPE B RA RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tray |
Stock DE - 6300 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6241 / $0.6601 | Buy Now |
DISTI #
548190519
|
Avnet Abacus | Conn Mini USB Type B Receptacle 5 POS 0.8mm RA Through Hole 1 Port Tray (Alt: 548190519) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 2 Weeks, 2 Days | Abacus - 36450 |
|
Buy Now | |
DISTI #
548190519
|
Avnet Abacus | Conn Mini USB Type B Receptacle 5 POS 0.8mm RA Through Hole 1 Port Tray (Alt: 548190519) RoHS: Compliant Min Qty: 95 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | USB 2.0 1 5P Female Mini-B Plugin USB Connectors ROHS | 18855 |
|
$0.2501 / $0.5016 | Buy Now |
|
New Advantage Corporation | Conn USB RCP 5 POS 1.6mm Solder RA Thru-Hole 5 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 150 | 32250 |
|
$0.9461 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy