Part Details for 5490CCSF by Carlisle Interconnect Technologies
Overview of 5490CCSF by Carlisle Interconnect Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 5490CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector - SMA Adapter - M/F - 0Hz to 18GHz - 50 Ohm - RA - Gold Over Nickel RoHS: Compliant |
52 In Stock |
|
$158.4900 / $204.8300 | Buy Now |
|
Master Electronics | Connector - SMA Adapter - M/F - 0Hz to 18GHz - 50 Ohm - RA - Gold Over Nickel RoHS: Compliant |
52 In Stock |
|
$158.4900 / $204.8300 | Buy Now |
Part Details for 5490CCSF
5490CCSF CAD Models
5490CCSF Part Data Attributes:
|
5490CCSF
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
5490CCSF
Carlisle Interconnect Technologies
RF Connector Adapter, SMA-SMA, Male-Female,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONNECTING DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-SMA | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Gender | MALE-FEMALE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Mounting Style | RIGHT ANGLE | |
Option | GENERAL PURPOSE | |
VSWR | 1.15 |