Part Details for 5491-BBE-T-008-000 by TE Connectivity
Overview of 5491-BBE-T-008-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10065491-009TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. | |
380-5491-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 20MM,85MΩ, w/lossy | |
10159549-116KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 16pin A Coding |
Price & Stock for 5491-BBE-T-008-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5491-BBE-T-008-000
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.8psi to 2.49psi Asymmetric Differential 16-Pin SOIC T/R - Bulk (Alt: 5491-BBE-T-008-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 66 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS5491-BBE-T-008-000
|
Heilind Electronics | 6KPA DIFFERENTIAL SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7100 / $41.3600 | Buy Now |
DISTI #
TSS5491-BBE-T-008-000
|
Interstate Connecting Components | 6KPA DIFFERENTIAL SENSOR | 0 |
|
Buy Now | |
DISTI #
5491-BBET008000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.7100 / $41.3600 | Buy Now |
Part Details for 5491-BBE-T-008-000
5491-BBE-T-008-000 CAD Models
5491-BBE-T-008-000 Part Data Attributes
|
5491-BBE-T-008-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5491-BBE-T-008-000
TE Connectivity
Piezoresistive Sensor, 2.494Psi Max, 1.5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 1.5% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 19.6 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 2.494 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |