Part Details for 5491-BCE-S-100-002 by TE Connectivity
Overview of 5491-BCE-S-100-002 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 5491-BCE-S-100-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5491-BCE-S-100-002
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.8psi to 2.49psi Asymmetric Differential 16-Pin SOIC Stick - Bulk (Alt: 5491-BCE-S-100-002) RoHS: Not Compliant Min Qty: 450 Package Multiple: 45 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS5491-BCE-S-100-002
|
Heilind Electronics | 140CMH2O ASSYMETRIC DIFF SENSO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$14.6900 / $41.1800 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$14.6900 / $41.1800 | Buy Now | |
DISTI #
5491-BCE-S-100-002
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.8psi to 2.49psi Asymmetric Differential 16-Pin SOIC Stick - Bulk (Alt: 5491-BCE-S-100-002) RoHS: Not Compliant Min Qty: 450 Package Multiple: 45 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS5491-BCE-S-100-002
|
Interstate Connecting Components | 140CMH2O ASSYMETRIC DIFF SENSO | 0 |
|
Buy Now | |
DISTI #
5491-BCES100002
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$14.6900 / $41.1800 | Buy Now | |
|
Master Electronics | 0 |
|
$14.6900 / $41.1800 | Buy Now |
Part Details for 5491-BCE-S-100-002
5491-BCE-S-100-002 CAD Models
5491-BCE-S-100-002 Part Data Attributes:
|
5491-BCE-S-100-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5491-BCE-S-100-002
TE Connectivity
Piezoresistive Sensor, 2.494Psi Max, 1.5%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 2.494 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |