There are no models available for this part yet.
Overview of 5492642-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 5492642-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88M3539
|
Newark | St Fiber Optic Connector 62.5/125¼M Multimode, Fibre Optic Connector Type:St, Fibre Type:Multimode, Fibre Diameter:62.5µm/125µm, Connector Body Material:Metal Body, Product Range:Lightcrimp Plus Series, Colour:Beige Rohs Compliant: Yes |Te Connectivity 5492642-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
A106933-ND
|
DigiKey | CONN FIBER ST PLUG SMPLX 125UM Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
5492642-2
|
Avnet Abacus | Conn ST Multimode Simplex PL Crimp ST Cable Mount 0.9mm <0.2dB Individual (Alt: 5492642-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
CAD Models for 5492642-2 by TE Connectivity
Part Data Attributes for 5492642-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
FIBER OPTIC ST CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|