There are no models available for this part yet.
Overview of 5495AW/B by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5495AW/B | Rochester Electronics LLC | Parallel In Parallel Out |
Price & Stock for 5495AW/B by Rochester Electronics LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-5495AW/B-2156-ND
|
DigiKey | 5495A - SHIFT REGISTER, 4-BIT Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
338 In Stock |
|
$56.3400 | Buy Now | |
Rochester Electronics | 5495A - Shift Register, 4-Bit RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 409 |
|
$48.3500 / $56.8800 | Buy Now |
CAD Models for 5495AW/B by Rochester Electronics LLC
Part Data Attributes for 5495AW/B by Rochester Electronics LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Logic IC Type
|
PARALLEL IN PARALLEL OUT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|