-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 30P RA LG LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2706
|
Newark | 30 Pos Hdr 30Au R/A W/Long Latches |Amp Te Connectivity 5499141-7 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7200 | Buy Now |
DISTI #
AHC30L-ND
|
DigiKey | CONN HEADER R/A 30POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tray |
638 In Stock |
|
$7.3729 / $8.7500 | Buy Now |
DISTI #
5499141-7
|
Avnet Americas | Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 5499141-7) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tray | 0 |
|
$7.0638 | Buy Now |
DISTI #
571-5499141-7
|
Mouser Electronics | Headers & Wire Housings 30 POS HDR 30AU R/A W/LONG LATCHES RoHS: Compliant | 375 |
|
$7.3500 / $8.7500 | Buy Now |
DISTI #
73776306
|
RS | A/L UNIV HDR 30P RA LG LAT, Ribbon Cable Connectors | TE Connectivity 5499141-7 Min Qty: 360 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4700 | RFQ |
|
Future Electronics | A/L UNIV HDR 30P RA LG LAT RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$6.9500 | Buy Now |
DISTI #
AMP5499141-7
|
Heilind Electronics | A/L UNIV HDR 30P RA LG LAT | Americas - 0 in Stock |
|
$8.4033 / $8.8035 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 30P RA LG LAT RoHS: Compliant |
285 Partner Stock |
|
$6.9500 / $9.2000 | Buy Now |
|
Bristol Electronics | 752 |
|
RFQ | ||
|
Quest Components | 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 20 |
|
$6.4013 / $12.8025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5499141-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5499141-7
TE Connectivity
A/L UNIV HDR 30P RA LG LAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, POLARIZED | |
Body Breadth | 0.336 inch | |
Body Depth | 0.548 inch | |
Body Length | 2.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5499141-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5499141-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
499141-7 | 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5499141-7 vs 499141-7 |