-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 14P VERT SHT LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2333
|
Newark | A/L Univ Hdr 14P Vert Sht Lat |Amp Te Connectivity 5499160-2 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $3.8700 | Buy Now |
DISTI #
A115407-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1993 In Stock |
|
$3.9785 / $5.4500 | Buy Now |
DISTI #
571-5499160-2
|
Mouser Electronics | Headers & Wire Housings 14 POS HDR 30AU W/SHORT LATCHES RoHS: Compliant | 686 |
|
$3.6200 / $6.2400 | Buy Now |
DISTI #
73776307
|
RS | A/L UNIV HDR 14P VERT SHT LAT, Ribbon Cable Connectors | TE Connectivity 5499160-2 Min Qty: 576 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8200 | RFQ |
|
Future Electronics | A/L UNIV HDR 14P VERT SHT LAT RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 576 Container: Box | 0Box |
|
$3.0800 | Buy Now |
DISTI #
AMP5499160-2
|
Heilind Electronics | A/L UNIV HDR 14P VERT SHT LAT | Americas - 0 in Stock |
|
$3.3455 / $3.6978 | Buy Now |
|
Onlinecomponents.com | Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant | 0 |
|
$2.5400 / $3.6600 | Buy Now |
|
Onlinecomponents.com | Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant | 0 |
|
$3.0800 / $6.4400 | Buy Now |
DISTI #
5499160-2
|
TTI | Headers & Wire Housings 14 POS HDR 30AU W/SHORT LATCHES RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 4182 In Stock |
|
$3.1900 / $4.1100 | Buy Now |
DISTI #
AMP5499160-2
|
Interstate Connecting Components | A/L UNIV HDR 14P VERT SHT LAT | 0 |
|
$3.3455 / $3.6978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5499160-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5499160-2
TE Connectivity
A/L UNIV HDR 14P VERT SHT LAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MILITARY, CENTER AND DUAL POLARIZED | |
Body Breadth | 0.336 inch | |
Body Depth | 0.548 inch | |
Body Length | 1.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5499160-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5499160-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5176264-6 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5499160-2 vs 5176264-6 |
30314-6002HB | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 5499160-2 vs 30314-6002HB |
501-1407E | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 5499160-2 vs 501-1407E |
5104340-2 | A/L LOW PRO HDR 14P RA HT | TE Connectivity | 5499160-2 vs 5104340-2 |
501-1407E | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle, | ABB Installation Products Inc | 5499160-2 vs 501-1407E |
5499913-2 | A/L UNIV HDR 14P RA SHT LAT | TE Connectivity | 5499160-2 vs 5499913-2 |
2-1761609-5 | IDC LOW PRO HDR 14P RA SHT LAT BLUE | TE Connectivity | 5499160-2 vs 2-1761609-5 |
N4614-2200 | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 3M Electronics | 5499160-2 vs N4614-2200 |
75867-302 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle | Amphenol FCi | 5499160-2 vs 75867-302 |
1761609-5 | IDC LOW PRO HDR 14P RA SHT LAT | TE Connectivity | 5499160-2 vs 1761609-5 |