5499914-4
Description: A/L UNIV HDR 20P RA SHT LAT

Overview of 5499914-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for 5499914-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96Y2716
Newark A/L Univ Hdr 20P Ra Sht Lat |Amp Te Connectivity 5499914-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.4200
  • 10 $4.3400
  • 25 $4.3300
$4.3300 / $4.4200 Buy Now
DISTI # A108227-ND
DigiKey CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk 276
In Stock
  • 1 $5.2800
  • 48 $3.8465
  • 144 $3.5176
  • 528 $3.1660
  • 1,008 $3.0050
$3.0050 / $5.2800 Buy Now
DISTI # 5499914-4
Avnet Americas Conn Ejector Header HDR 20 POS Solder RA Thru-Hole - Bulk (Alt: 5499914-4) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Container: Bulk 0
  • 336 $3.1415
$3.1415 Buy Now
DISTI # 571-5499914-4
Mouser Electronics Headers & Wire Housings A/L UNIV HDR 20P RA SHT LAT RoHS: Compliant 315
  • 1 $3.7400
  • 1,008 $3.2300
$3.2300 / $3.7400 Buy Now
DISTI # 73776325
RS A/L UNIV HDR 20P RA SHT LAT, Ribbon Cable Connectors | TE Connectivity 5499914-4 Min Qty: 336 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 336 $5.0920
$5.0920 RFQ
Future Electronics A/L UNIV HDR 20P RA SHT LAT RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 336 Lead time: 11 Weeks Container: Box 0
Box
  • 336 $3.7000
$3.7000 Buy Now
DISTI # AMP5499914-4
Heilind Electronics A/L UNIV HDR 20P RA SHT LAT Americas - 0 in Stock
  • 336 $3.9665
  • 384 $3.9073
  • 1,920 $3.3745
$3.3745 / $3.9665 Buy Now
Onlinecomponents.com A/L UNIV HDR 20P RA SHT LAT RoHS: Compliant 425 Partner Stock
  • 5 $4.0800
  • 25 $3.2500
  • 50 $2.9800
  • 84 $2.9000
  • 168 $2.7900
  • 252 $2.7500
  • 336 $2.7100
$2.7100 / $4.0800 Buy Now
DISTI # 19965032
Verical Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 17 Package Multiple: 1 Americas - 425
  • 1 $3.7500
  • 90 $3.6700
  • 200 $3.6000
  • 336 $3.4700
$3.4700 / $3.7500 Buy Now
DISTI # 54999144-TEC
TME 5499914-4 Min Qty: 10 425
  • 10 $4.3531
  • 90 $4.2539
  • 200 $3.7685
  • 336 $3.6171
$3.6171 / $4.3531 Buy Now
DISTI # AMP5499914-4
Interstate Connecting Components A/L UNIV HDR 20P RA SHT LAT 0
  • 336 $3.9665
  • 384 $3.9073
  • 1,920 $3.3745
$3.3745 / $3.9665 Buy Now
DISTI # 5499914-4
Avnet Abacus (Alt: 5499914-4) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106807096
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 425
  • 20 $4.5000
  • 90 $4.3900
  • 200 $4.0600
  • 336 $3.9100
$3.9100 / $4.5000 Buy Now
Master Electronics A/L UNIV HDR 20P RA SHT LAT RoHS: Compliant 425 Partner Stock
  • 5 $4.0800
  • 25 $3.2500
  • 50 $2.9800
  • 84 $2.9000
  • 168 $2.7900
  • 252 $2.7500
  • 336 $2.7100
$2.7100 / $4.0800 Buy Now

CAD Models for 5499914-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5499914-4 by TE Connectivity

5499914-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
LOW PROFILE, POLARIZED
Body Breadth
0.336 inch
Body Depth
0.549 inch
Body Length
1.76 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE/POLYESTER
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
EJECT LATCH
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
15u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.155 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. 5499914-4
    TE Connectivity
    A/L UNIV HDR 20P RA SHT LAT
    VS

Related Parts for 5499914-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5499914-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5499914-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5499914-4 would you like to use for your alert(s)?
  • Please alert me when 5499914-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5499914-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5499914-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5499914-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5499914-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5499914-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: