There are no models available for this part yet.
Overview of 5499923-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 20 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 5499923-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19R2349
|
Newark | Wire-Board Connector, Header, 16 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 5499923-3 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $3.2200 | Buy Now | |
DISTI #
AHL16H-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5006 In Stock |
|
$2.0956 / $3.2500 | Buy Now | |
DISTI #
5499923-3
|
Avnet Americas | Conn Ejector Header 16 POS 2.54mm Solder ST Through Hole - Trays (Alt: 5499923-3) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tray | 5040 |
|
$2.0078 | Buy Now | |
DISTI #
571-5499923-3
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X008P VERT LOW PRO W/EJECT RoHS: Compliant | 629 |
|
$2.1700 / $2.9900 | Buy Now | |
Future Electronics | AMP-LATCH 16 Position Through-Hole Dual Row Straight Shrouded Pin Header RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 6 Weeks Container: Tray | 630Tray |
|
$1.8800 / $2.0600 | Buy Now | ||
Future Electronics | AMP-LATCH 16 Position Through-Hole Dual Row Straight Shrouded Pin Header RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 504 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.8800 / $2.1300 | Buy Now | ||
DISTI #
AMP5499923-3
|
Heilind Electronics | A/L UNIV HDR 16P VERT LG LAT | Americas - 0 in Stock |
|
$2.2639 / $2.5402 | Buy Now | |
Onlinecomponents.com | A/L UNIV HDR 16P VERT LG LAT RoHS: Compliant |
4770 In Stock |
|
$1.6800 / $2.1500 | Buy Now | ||
DISTI #
5499923-3
|
TTI | Headers & Wire Housings 100X100 HDR 2X008P VERT LOW PRO W/EJECT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 3835 In Stock |
|
$1.7300 / $2.9600 | Buy Now | |
DISTI #
54999233-TEC
|
TME | 5499923-3 Min Qty: 17 | 4024 |
|
$1.8824 / $2.5124 | Buy Now |
CAD Models for 5499923-3 by TE Connectivity
Part Data Attributes for 5499923-3 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
MILITARY, CENTER AND DUAL POLARIZED
|
Board Mounting Option
|
HOLE .099-.111
|
Body Breadth
|
0.336 inch
|
Body Depth
|
0.549 inch
|
Body Length
|
1.56 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYAMIDE/POLYESTER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH & EJECT
|
Mounting Option 2
|
EJECT LATCH
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Panel Mount
|
NO
|
Plating Thickness
|
15u inch
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.155 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 5499923-3
This table gives cross-reference parts and alternative options found for 5499923-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5499923-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
499923-3 | 016 UNIV HDR SP 4S 15DP STD L1 | TE Connectivity | 5499923-3 vs 499923-3 |