-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 30P VERT LG LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHL30H-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1870 In Stock |
|
$3.6829 / $4.5600 | Buy Now |
DISTI #
5499923-7
|
Avnet Americas | Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 5499923-7) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.4767 / $4.1838 | Buy Now |
DISTI #
99X5992
|
Avnet Americas | Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 99X5992) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 15 Partner Stock |
|
$5.6800 | Buy Now |
DISTI #
571-5499923-7
|
Mouser Electronics | Headers & Wire Housings A/L UNIV HDR 30P VERT LG LAT RoHS: Compliant | 864 |
|
$4.1600 / $7.1300 | Buy Now |
|
Future Electronics | A/L UNIV HDR 30P VERT LG LAT RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$3.7300 | Buy Now |
|
Future Electronics | A/L UNIV HDR 30P VERT LG LAT RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 30 Container: Tray | 0Tray |
|
$3.4000 | Buy Now |
DISTI #
AMP5499923-7
|
Heilind Electronics | A/L UNIV HDR 30P VERT LG LAT | Americas - 0 in Stock |
|
$3.7979 / $4.3975 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 30P VERT LG LAT RoHS: Compliant |
607 In Stock |
|
$3.9800 / $4.4700 | Buy Now |
|
Quest Components | 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1 |
|
$4.9050 / $7.3575 | Buy Now |
|
Quest Components | 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1 |
|
$4.9050 / $7.3575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5499923-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5499923-7
TE Connectivity
A/L UNIV HDR 30P VERT LG LAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MILITARY, CENTER AND DUAL POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.549 inch | |
Body Length | 2.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |