Part Details for 54ABT2244CDMQB by Texas Instruments
Overview of 54ABT2244CDMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Automotive
Robotics and Drones
Part Details for 54ABT2244CDMQB
54ABT2244CDMQB CAD Models
54ABT2244CDMQB Part Data Attributes
|
54ABT2244CDMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ABT2244CDMQB
Texas Instruments
ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.51 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54ABT2244CDMQB
This table gives cross-reference parts and alternative options found for 54ABT2244CDMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ABT2244CDMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT2244CPC | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | 54ABT2244CDMQB vs 74ABT2244CPC |
SNJ54BCT2244J | Military 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | 54ABT2244CDMQB vs SNJ54BCT2244J |
SN74BCT2244NE4 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | 54ABT2244CDMQB vs SN74BCT2244NE4 |
SNJ54ABT2244AJ | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DIP20 | Texas Instruments | 54ABT2244CDMQB vs SNJ54ABT2244AJ |
5962-9074101MRA | Military 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | 54ABT2244CDMQB vs 5962-9074101MRA |
74ABT2244N,112 | 74ABT2244 - Octal buffer/line driver with 30 Ω series termination resistors (3-State) DIP 20-Pin | NXP Semiconductors | 54ABT2244CDMQB vs 74ABT2244N,112 |
SN74BCT2244N | 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-PDIP 0 to 70 | Texas Instruments | 54ABT2244CDMQB vs SN74BCT2244N |
54FBT2244DB | Bus Driver, 2-Func, 4-Bit, True Output, CDIP20 | Integrated Device Technology Inc | 54ABT2244CDMQB vs 54FBT2244DB |
SN64BCT2244N | Octal Buffer And Line/MOS Driver With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | 54ABT2244CDMQB vs SN64BCT2244N |
IDT54FBT2244DB | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 54ABT2244CDMQB vs IDT54FBT2244DB |