54ABT2244CLMQB
Texas Instruments
Description: ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20

Overview of 54ABT2244CLMQB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Renewable Energy Automotive Robotics and Drones

CAD Models for 54ABT2244CLMQB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ABT2244CLMQB by Texas Instruments

54ABT2244CLMQB
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCN,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ABT
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 54ABT2244CLMQB
    Texas Instruments
    ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 54ABT2244CLMQB

This table gives cross-reference parts and alternative options found for 54ABT2244CLMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ABT2244CLMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9467301Q2A Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments 54ABT2244CLMQB vs 5962-9467301Q2A
SNJ54BCT2244FK Military 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-LCCC -55 to 125 Texas Instruments 54ABT2244CLMQB vs SNJ54BCT2244FK
SN54ABT2244AFK ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54ABT2244CLMQB vs SN54ABT2244AFK
SNJ54ABT2244AFK ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments 54ABT2244CLMQB vs SNJ54ABT2244AFK
SNJ54ABT2244FK Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments 54ABT2244CLMQB vs SNJ54ABT2244FK
74ABT2244CLCX ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54ABT2244CLMQB vs 74ABT2244CLCX
Part Number Description Manufacturer Compare
SN74BCT2244NSR Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SO 0 to 70 Texas Instruments 54ABT2244CLMQB vs SN74BCT2244NSR
IDT74FBT2244D Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc 54ABT2244CLMQB vs IDT74FBT2244D
SN74ABT2244ANE4 Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments 54ABT2244CLMQB vs SN74ABT2244ANE4
SNJ54BCT2244J-00 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments 54ABT2244CLMQB vs SNJ54BCT2244J-00
5962-9074101M2X BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54ABT2244CLMQB vs 5962-9074101M2X
SN74BCT2244NSRE4 Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SO 0 to 70 Texas Instruments 54ABT2244CLMQB vs SN74BCT2244NSRE4
SN74BCT2244DWE4 Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC 54ABT2244CLMQB vs SN74BCT2244DWE4
SN74ABT2244N Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments 54ABT2244CLMQB vs SN74ABT2244N
SN74BCT2244NSRG4 Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SO 0 to 70 Texas Instruments 54ABT2244CLMQB vs SN74BCT2244NSRG4
IDT54FBT2244DB Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc 54ABT2244CLMQB vs IDT54FBT2244DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ABT2244CLMQB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ABT2244CLMQB by Texas Instruments

Select Manufacturer
Which Manufacturer of 54ABT2244CLMQB would you like to use for your alert(s)?
  • Please alert me when 54ABT2244CLMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ABT2244CLMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ABT2244CLMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ABT2244CLMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ABT2244CLMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ABT2244CLMQB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: