| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74AC02E | Ge Solid State | Check for Price | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | 54AC02DM vs CD74AC02E |
| 74AC02B | STMicroelectronics | Check for Price | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | 54AC02DM vs 74AC02B |
| HD74AC02PV | Renesas Electronics Corporation | Check for Price | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | 54AC02DM vs HD74AC02PV |
| 54AC02DM | National Semiconductor Corporation | Check for Price | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 54AC02DM vs 54AC02DM |
| JM38510R75101SCA | Texas Instruments | Check for Price | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 54AC02DM vs JM38510R75101SCA |
| 5962F8761201CX | STMicroelectronics | Check for Price | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 54AC02DM vs 5962F8761201CX |
| 5962-8761201CX | Teledyne HiRel | Check for Price | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 54AC02DM vs 5962-8761201CX |
| 54AC02DM | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 54AC02DM vs 54AC02DM |
| CD74AC02EE4 | Texas Instruments | Check for Price | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | 54AC02DM vs CD74AC02EE4 |
| M38510/75101SCA | National Semiconductor Corporation | Check for Price | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 54AC02DM vs M38510/75101SCA |
Part Details for 54AC02DM by Texas Instruments
Results Overview of 54AC02DM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54AC02DM Information
54AC02DM by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54AC02DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54AC02DM Part Data Attributes
|
|
54AC02DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC02DM
Texas Instruments
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.43 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54AC02DM
This table gives cross-reference parts and alternative options found for 54AC02DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC02DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.