| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD54HCT253F/3 | Harris Semiconductor | Check for Price | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | 54AC11253J vs CD54HCT253F/3 |
| CD54AC153F3A | Ge Solid State | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | 54AC11253J vs CD54AC153F3A |
| 54AC253DM | Texas Instruments | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | 54AC11253J vs 54AC253DM |
| CD74AC253E | Ge Solid State | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | 54AC11253J vs CD74AC253E |
| GD74HC253J | Goldstar Electron Co Ltd | Check for Price | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | 54AC11253J vs GD74HC253J |
| 5962-8762501EX | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | 54AC11253J vs 5962-8762501EX |
| 74AC253PCQR | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | 54AC11253J vs 74AC253PCQR |
| 74ACQ153PCQR | Texas Instruments | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP20 | 54AC11253J vs 74ACQ153PCQR |
| 74AC253PC | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | 54AC11253J vs 74AC253PC |
| M38510/76202SEX | Texas Instruments | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | 54AC11253J vs M38510/76202SEX |
Part Details for 54AC11253J by Texas Instruments
Results Overview of 54AC11253J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54AC11253J Information
54AC11253J by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54AC11253J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | 3993 |
|
RFQ |
US Tariff Estimator: 54AC11253J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54AC11253J Part Data Attributes
|
|
54AC11253J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC11253J
Texas Instruments
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Ceramic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Center Vcc/Gnd Pins | |
| Family | Ac | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 8.7 Ns | |
| Propagation Delay (tpd) | 8.7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for 54AC11253J
This table gives cross-reference parts and alternative options found for 54AC11253J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11253J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.