| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54HC352FK-00 | Texas Instruments | Check for Price | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, CQCC20 | 54AC11353FK vs SNJ54HC352FK-00 |
| SNJ54HC157FK | Texas Instruments | Check for Price | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20 | 54AC11353FK vs SNJ54HC157FK |
| 5962-87692012X | Texas Instruments | Check for Price | Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CQCC20 | 54AC11353FK vs 5962-87692012X |
| 74AC157LCT | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20 | 54AC11353FK vs 74AC157LCT |
| 54AC158ERQMLV | Texas Instruments | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CQCC20 | 54AC11353FK vs 54AC158ERQMLV |
| 5962-88703012A | Teledyne HiRel | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20 | 54AC11353FK vs 5962-88703012A |
| 74AC251LCQR | Texas Instruments | Check for Price | Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CQCC20 | 54AC11353FK vs 74AC251LCQR |
| 74AC251LCX | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CQCC20 | 54AC11353FK vs 74AC251LCX |
| 74AC251LCTR | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CQCC20 | 54AC11353FK vs 74AC251LCTR |
| 5962-89539012X | Texas Instruments | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20 | 54AC11353FK vs 5962-89539012X |
Part Details for 54AC11353FK by Texas Instruments
Results Overview of 54AC11353FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54AC11353FK Information
54AC11353FK by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54AC11353FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, CQCC20 | 3444 |
|
RFQ |
US Tariff Estimator: 54AC11353FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54AC11353FK Part Data Attributes
|
|
54AC11353FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC11353FK
Texas Instruments
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Prop. Delay@Nom-Sup | 8.2 Ns | |
| Propagation Delay (tpd) | 8.2 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for 54AC11353FK
This table gives cross-reference parts and alternative options found for 54AC11353FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11353FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.