Logic
54AC139DM
Description: Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16

Overview of 54AC139DM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54AC139DM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54AC139DM by Fairchild Semiconductor Corporation

54AC139DM
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
AC
Input Conditioning
STANDARD
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.024 A
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54AC139DM
    Fairchild Semiconductor Corporation
    Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for 54AC139DM

This table gives cross-reference parts and alternative options found for 54AC139DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC139DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8762301EX Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 Ge Solid State 54AC139DM vs 5962-8762301EX
M38510/75803SEA AC SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 54AC139DM vs M38510/75803SEA
M38510/75803SEA IC AC SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver National Semiconductor Corporation 54AC139DM vs M38510/75803SEA
54AC139DM IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver National Semiconductor Corporation 54AC139DM vs 54AC139DM
CD54AC139F3A Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, Ge Solid State 54AC139DM vs CD54AC139F3A
TC74AC139P IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Decoder/Driver Toshiba America Electronic Components 54AC139DM vs TC74AC139P
5962-8762301EX Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 Teledyne e2v 54AC139DM vs 5962-8762301EX
CD54AC139F3A Dual 2-to-4 Line Decoder/Demultiplexers 16-CDIP -55 to 125 Texas Instruments 54AC139DM vs CD54AC139F3A
74AC139PC Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Rochester Electronics LLC 54AC139DM vs 74AC139PC
54AC139DMQB AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 54AC139DM vs 54AC139DMQB
Part Number Description Manufacturer Compare
SN74LS137ND LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 Motorola Mobility LLC 54AC139DM vs SN74LS137ND
TC74AC139P IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Decoder/Driver Toshiba America Electronic Components 54AC139DM vs TC74AC139P
5962R9654601QEX Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions 54AC139DM vs 5962R9654601QEX
AM2924PC Decoder/Driver, S Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 AMD 54AC139DM vs AM2924PC
CD74HCT4543E High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver for LCDs 16-PDIP -55 to 125 Texas Instruments 54AC139DM vs CD74HCT4543E
SN7444AJ-00 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments 54AC139DM vs SN7444AJ-00
HD74AC139APV AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, LEAD FREE, DIP-16 Renesas Electronics Corporation 54AC139DM vs HD74AC139APV
SN5447AJ-00 TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 Texas Instruments 54AC139DM vs SN5447AJ-00
5962-8756701EX Decoder/Driver, 10H Series, Inverted Output, ECL, CDIP16, CERDIP-16 Motorola Semiconductor Products 54AC139DM vs 5962-8756701EX
SN74LS249NS LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, 648-05 Motorola Mobility LLC 54AC139DM vs SN74LS249NS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54AC139DM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54AC139DM by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 54AC139DM would you like to use for your alert(s)?
  • Please alert me when 54AC139DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54AC139DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54AC139DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54AC139DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54AC139DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54AC139DM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: