| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-0421001VXC | STMicroelectronics | Check for Price | Bus Driver, AC Series, 4-Func, 4-Bit, True Output, CMOS, DFP48 | 54AC16245WD vs 5962-0421001VXC |
| 5962-0421101QXC | STMicroelectronics | Check for Price | Bus Driver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 | 54AC16245WD vs 5962-0421101QXC |
| 5962-0421001VXA | STMicroelectronics | Check for Price | Bus Driver, AC Series, 4-Func, 4-Bit, True Output, CMOS, DFP48 | 54AC16245WD vs 5962-0421001VXA |
| 5962-0421101QXA | STMicroelectronics | Check for Price | Bus Driver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 | 54AC16245WD vs 5962-0421101QXA |
| 5962-0421001QXC | STMicroelectronics | Check for Price | Bus Driver, AC Series, 4-Func, 4-Bit, True Output, CMOS, DFP48 | 54AC16245WD vs 5962-0421001QXC |
| SNJ54AC16245WD | Texas Instruments | Check for Price | Bus Transceiver, AC Series, 2-Func, True Output, CMOS, CDFP48 | 54AC16245WD vs SNJ54AC16245WD |
| 5962-0421101VXX | STMicroelectronics | Check for Price | Bus Driver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 | 54AC16245WD vs 5962-0421101VXX |
Part Details for 54AC16245WD by Texas Instruments
Results Overview of 54AC16245WD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54AC16245WD Information
54AC16245WD by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54AC16245WD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 | 4013 |
|
RFQ |
US Tariff Estimator: 54AC16245WD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54AC16245WD Part Data Attributes
|
|
54AC16245WD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC16245WD
Texas Instruments
Bus Transceiver, AC Series, 2-Func, True Output, CMOS, CDFP48
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Fp-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Ac | |
| JESD-30 Code | R-GDFP-F48 | |
| Length | 15.748 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL48,.4,25 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 0.016 Ma | |
| Prop. Delay@Nom-Sup | 13.5 Ns | |
| Propagation Delay (tpd) | 8.9 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.05 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 9.652 Mm |
Alternate Parts for 54AC16245WD
This table gives cross-reference parts and alternative options found for 54AC16245WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC16245WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.