Part Details for 54AC16475WD by Texas Instruments
Results Overview of 54AC16475WD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54AC16475WD Information
54AC16475WD by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54AC16475WD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, AC Series, 2-Func, 9-Bit, Inverted Output, CMOS, CDFP56 | 6894 |
|
RFQ |
US Tariff Estimator: 54AC16475WD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54AC16475WD Part Data Attributes
|
|
54AC16475WD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC16475WD
Texas Instruments
Registered Bus Transceiver, AC Series, 2-Func, Inverted Output, CMOS, CDFP56
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Fp-48 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction | |
| Family | Ac | |
| JESD-30 Code | R-GDFP-F56 | |
| Length | 18.288 Mm | |
| Logic IC Type | Registered Bus Transceiver | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL56,.4,25 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 0.016 Ma | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.05 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 9.652 Mm |