| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962H9652601QCA | Cobham PLC | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14 | 54AC20DM vs 5962H9652601QCA |
| 5962R9652601QCC | Cobham Semiconductor Solutions | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14 | 54AC20DM vs 5962R9652601QCC |
| M38510/75003BCA | Rochester Electronics LLC | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14 | 54AC20DM vs M38510/75003BCA |
| JM38510R75003SC | National Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14 | 54AC20DM vs JM38510R75003SC |
| 5962H9652601VCA | Cobham PLC | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14 | 54AC20DM vs 5962H9652601VCA |
| 5962-8761301CX | Texas Instruments | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14 | 54AC20DM vs 5962-8761301CX |
| 5962R9652601QCX | Cobham Semiconductor Solutions | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14 | 54AC20DM vs 5962R9652601QCX |
| 5962R9652601VCC | Cobham Semiconductor Solutions | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14 | 54AC20DM vs 5962R9652601VCC |
| M38510R75003BCX | Texas Instruments | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14 | 54AC20DM vs M38510R75003BCX |
Part Details for 54AC20DM by Texas Instruments
Results Overview of 54AC20DM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54AC20DM Information
54AC20DM by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54AC20DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54AC20DM Part Data Attributes
|
|
54AC20DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC20DM
Texas Instruments
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.43 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.012 A | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 11 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54AC20DM
This table gives cross-reference parts and alternative options found for 54AC20DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC20DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.