| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F385PCQR | Texas Instruments | Check for Price | Adder/Subtractor, F/FAST Series, 1-Bit, TTL, PDIP20 | 54AC520DM vs 74F385PCQR |
| 5962-9098501MRX | Texas Instruments | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20 | 54AC520DM vs 5962-9098501MRX |
| 54AC520DMQB | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20 | 54AC520DM vs 54AC520DMQB |
| 5962R9091601SRX | Texas Instruments | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20 | 54AC520DM vs 5962R9091601SRX |
| 5962F9670901VRC | Intersil Corporation | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20 | 54AC520DM vs 5962F9670901VRC |
| 5962R9098501SRA | Defense Logistics Agency | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20 | 54AC520DM vs 5962R9098501SRA |
| 74AC521PCQR | National Semiconductor Corporation | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDIP20 | 54AC520DM vs 74AC521PCQR |
| 5962-9091601BRA | Teledyne HiRel | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20 | 54AC520DM vs 5962-9091601BRA |
| 5962R9098501SRA | Texas Instruments | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20 | 54AC520DM vs 5962R9098501SRA |
| 5962-9098501SRA | National Semiconductor Corporation | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20 | 54AC520DM vs 5962-9098501SRA |
Part Details for 54AC520DM by Texas Instruments
Results Overview of 54AC520DM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54AC520DM Information
54AC520DM by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54AC520DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54AC520DM Part Data Attributes
|
|
54AC520DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC520DM
Texas Instruments
Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Pull-Up Resistors On B Inputs; Cascadable | |
| Family | Ac | |
| JESD-30 Code | R-GDIP-T20 | |
| Length | 24.51 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Identity Comparator | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54AC520DM
This table gives cross-reference parts and alternative options found for 54AC520DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC520DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.