Part Details for 54AC541WG-QML by Teledyne e2v
Results Overview of 54AC541WG-QML by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54AC541WG-QML Information
54AC541WG-QML by Teledyne e2v is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54AC541WG-QML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AC541WG-QML
|
Avnet Americas | BUFFER/DRIVER, OCTAL, NONINVERTING, WITH - Trays (Alt: 54AC541WG-QML) COO: Thailand RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
|
Teledyne e2v | BUFFER/DRIVER, OCTAL, NONINVERTING, WITH 3-STATE OUTPUTS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: 54AC541WG-QML by Teledyne e2v
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 54AC541WG-QML
54AC541WG-QML Part Data Attributes
|
|
54AC541WG-QML
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
54AC541WG-QML
Teledyne e2v
Bus Driver/Transceiver
|
| Part Life Cycle Code | Active | |
| Package Description | Dfp, Fl20,.3 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | With Dual Output Enable | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ac | |
| JESD-30 Code | R-GDFP-F20 | |
| Length | 13.716 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Seated Height-Max | 2.286 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.731 Mm |
Alternate Parts for 54AC541WG-QML
This table gives cross-reference parts and alternative options found for 54AC541WG-QML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC541WG-QML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54AC541WG-QML/NOPB | Texas Instruments | Check for Price | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDSO20, GULLWING, CERPACK-20, Bus Driver/Transceiver | 54AC541WG-QML vs 54AC541WG-QML/NOPB |
| 5962-8870601ZA | Teledyne e2v | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, | 54AC541WG-QML vs 5962-8870601ZA |