Part Details for 54AC563DM by Texas Instruments
Results Overview of 54AC563DM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54AC563DM Information
54AC563DM by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54AC563DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54AC563DM Part Data Attributes
|
|
54AC563DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC563DM
Texas Instruments
Bus Driver, 1-Func, 8-Bit, CMOS, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip20,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-XDIP-T20 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |