| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/75202BCX | Teledyne HiRel | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 54AC86DM vs M38510/75202BCX |
| 54AC86DMQB | Fairchild Semiconductor Corporation | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 54AC86DM vs 54AC86DMQB |
| M38510/75202BCX | Texas Instruments | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 54AC86DM vs M38510/75202BCX |
| M38510/75202BCA | Teledyne HiRel | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 54AC86DM vs M38510/75202BCA |
| SN74AC86NE4 | Texas Instruments | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | 54AC86DM vs SN74AC86NE4 |
| M38510R75202SCX | National Semiconductor Corporation | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 54AC86DM vs M38510R75202SCX |
| JM38510R75202SC | National Semiconductor Corporation | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 54AC86DM vs JM38510R75202SC |
| JM54AC86BCA | Teledyne HiRel | Check for Price | Gate | 54AC86DM vs JM54AC86BCA |
| M38510R75202BCA | National Semiconductor Corporation | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 54AC86DM vs M38510R75202BCA |
Part Details for 54AC86DM by Texas Instruments
Results Overview of 54AC86DM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54AC86DM Information
54AC86DM by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54AC86DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54AC86DM Part Data Attributes
|
|
54AC86DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC86DM
Texas Instruments
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.43 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 14 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54AC86DM
This table gives cross-reference parts and alternative options found for 54AC86DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC86DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.